Add To Favorites
Photo Not Available
KPT00F16-99SZ 23 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 114.05000 $114.05
5 108.12000 $540.60
10 98.23100 $982.31
25 94.27560 $2,356.89
50 89.00140 $4,450.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KPT00F16-99SZ-ND
Copy   KPT00F16-99SZ-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KPT00F16-99SZ

Copy   KPT00F16-99SZ
Description CONN RCPT FMALE 23POS SOLDER CUP
Copy   CONN RCPT FMALE 23POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

23 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold

Copy   23 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold
Documents & Media
Datasheets KPT,KPSE,KPTC Catalog
Video File ITT Cannon KP Connectors
PCN Part Status Change Multiple Devices Stop Shipment Reversal 24/Jul/2017
HTML Datasheet KPT,KPSE,KPTC Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 23
Shell Size - Insert 16-99
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation Z
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Features Strain Relief
Shielding -
Current Rating 7.5A, 13A
Voltage Rating 600VAC, 850VDC
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • KPT06F16-99PZ
  • ITT Cannon, LLC
  • CONN PLUG MALE 23POS SOLDER CUP
  • Unit Price $106.30000
  • IKPT06F16-99PZ-ND
Additional Resources
Standard Package ? 1
Other Names KPT00F1699SZ

11:08:00 12/14/2018