Photo Not Available
KPSE6E14-12PDZ 12 Position Circular Connector Plug, Male Pins Crimp Gold
Product Overview
Digi-Key Part Number KPSE6E14-12PDZ-ND
Copy   KPSE6E14-12PDZ-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KPSE6E14-12PDZ

Copy   KPSE6E14-12PDZ
Description CONN PLUG MALE 12POS GOLD CRIMP
Copy   CONN PLUG MALE 12POS GOLD CRIMP
Detailed Description

12 Position Circular Connector Plug, Male Pins Crimp Gold

Copy   12 Position Circular Connector Plug, Male Pins Crimp Gold
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPSE
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 12
Shell Size - Insert 14-12
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Features Shrink Boot Adapter
Shielding Shielded
Current Rating 7.5A, 13A
Voltage Rating 600VAC, 850VDC
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • KPSE01F14-12SDZ
  • ITT Cannon, LLC
  • CONN RCPT FMALE 12POS GOLD CRIMP
  • Unit Price $97.53000
  • KPSE01F14-12SDZ-ND
Additional Resources
Standard Package ? 1
Other Names KPSE6E1412PDZ

16:11:28 1/18/2019