Photo Not Available
KPSE2E22-55SA206F0 55 Position Circular Connector Receptacle Housing Panel Mount
Product Overview
Digi-Key Part Number KPSE2E22-55SA206F0-ND
Copy   KPSE2E22-55SA206F0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KPSE2E22-55SA206F0

Copy   KPSE2E22-55SA206F0
Description CONN RCPT HSG FMALE 55POS PNL MT
Copy   CONN RCPT HSG FMALE 55POS PNL MT
Detailed Description

55 Position Circular Connector Receptacle Housing Panel Mount

Copy   55 Position Circular Connector Receptacle Housing Panel Mount
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPSE
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 55
Shell Size - Insert 22-55
Shell Size, MIL -
Contact Type Crimp
Contact Size 20
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Zinc Cobalt
Housing Color Black
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • KPSE06F22-55PA206
  • ITT Cannon, LLC
  • CONN PLUG MALE 55POS GOLD CRIMP
  • Unit Price $132.49000
  • IKPSE06F22-55PA206-ND
  • Photo Not Available
  • KPSE06E22-55PA206
  • ITT Cannon, LLC
  • CONN PLUG MALE 55POS GOLD CRIMP
  • Unit Price $129.97000
  • IKPSE06E22-55PA206-ND
Additional Resources
Standard Package ? 1
Other Names KPSE2E2255SA206F0

12:58:53 1/19/2019