Add To Favorites
Photo Not Available
KPSE07E14-19SDX 19 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.60000 $92.60
5 84.40000 $422.00
10 74.75300 $747.53
25 70.41280 $1,760.32
50 66.55460 $3,327.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KPSE07E14-19SDX-ND
Copy   KPSE07E14-19SDX-ND
Quantity Available Supplier Direct Ship : 663
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KPSE07E14-19SDX

Copy   KPSE07E14-19SDX
Description CONN RCPT FMALE 19POS GOLD CRIMP
Copy   CONN RCPT FMALE 19POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

19 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   19 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPSE
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 19
Shell Size - Insert 14-19
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Features Backshell
Shielding -
Current Rating 7.5A
Voltage Rating 600VAC, 850VDC
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • KPT06J14-19P
  • ITT Cannon, LLC
  • CONN PLUG MALE 19POS SOLDER CUP
  • Unit Price $109.39000
  • IKPT06J14-19P-ND
  • Photo Not Available
  • KPT06E14-19P
  • ITT Cannon, LLC
  • CONN PLUG MALE 19POS SOLDER CUP
  • Unit Price $57.64000
  • IKPT06E14-19P-ND
  • Photo Not Available
  • KPT06E14-19PDN
  • ITT Cannon, LLC
  • CONN PLUG MALE 19POS SOLDER CUP
  • Unit Price $61.08000
  • IKPT06E14-19PDN-ND
  • Photo Not Available
  • KPSE06F14-19P
  • ITT Cannon, LLC
  • CONN PLUG MALE 19POS GOLD CRIMP
  • Unit Price $72.35000
  • IKPSE06F14-19P-ND
Additional Resources
Standard Package ? 1
Other Names KPSE07E1419SDX

23:51:02 12/11/2018