Add To Favorites
Photo Not Available
KPSE07E14-15S 15 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.31000 $92.31
5 86.56800 $432.84
10 74.61200 $746.12
25 70.30720 $1,757.68
50 66.48100 $3,324.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IKPSE07E14-15S-ND
Copy   IKPSE07E14-15S-ND
Quantity Available Supplier Direct Ship : 218
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KPSE07E14-15S

Copy   KPSE07E14-15S
Description CONN RCPT FMALE 15POS GOLD CRIMP
Copy   CONN RCPT FMALE 15POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   15 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPSE
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 15
Shell Size - Insert 14-15
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Features Backshell
Shielding -
Current Rating 7.5A, 13A
Voltage Rating 600VAC, 850VDC
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • KPSE6E14-15PDN
  • ITT Cannon, LLC
  • CONN PLUG MALE 15POS GOLD CRIMP
  • Unit Price $74.41000
  • KPSE6E14-15PDN-ND
  • Photo Not Available
  • KPT06J14-15P
  • ITT Cannon, LLC
  • CONN PLUG MALE 15POS SOLDER CUP
  • Unit Price $109.49000
  • IKPT06J14-15P-ND
  • Photo Not Available
  • KPSE06F14-15P
  • ITT Cannon, LLC
  • CONN PLUG MALE 15POS GOLD CRIMP
  • Unit Price $76.72000
  • KPSE06F14-15P-ND
  • Photo Not Available
  • KPSE06P14-15P
  • ITT Cannon, LLC
  • CONN PLUG MALE 15POS GOLD CRIMP
  • Unit Price $78.20000
  • KPSE06P14-15P-ND
Additional Resources
Standard Package ? 1
Other Names IKPSE07E14-15S
KPSE07E1415S

08:29:40 12/17/2018