Add To Favorites
Photo Not Available
KPSE06F18-11PA206F0 11 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.06000 $87.06
5 81.65000 $408.25
10 70.37300 $703.73
25 66.31320 $1,657.83
50 62.70420 $3,135.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IKPSE06F18-11PA206F0-ND
Copy   IKPSE06F18-11PA206F0-ND
Quantity Available Supplier Direct Ship : 88
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KPSE06F18-11PA206F0

Copy   KPSE06F18-11PA206F0
Description CONN PLUG HSG MALE 11POS INLINE
Copy   CONN PLUG HSG MALE 11POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

11 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut

Copy   11 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut
Documents & Media
Datasheets KPT,KPSE,KPTC Catalog
Featured Product KPT/KPSE-Series Ruggedized Connectors
PCN Part Status Change Multiple Devices Stop Shipment Reversal 24/Jul/2017
HTML Datasheet KPT,KPSE,KPTC Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPSE
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 11
Shell Size - Insert 18-11
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Zinc Cobalt
Housing Color Black
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Backshell, Cable Clamp, Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • KPSE02E18-11SA206
  • ITT Cannon, LLC
  • CONN RCPT FMALE 11POS GOLD CRIMP
  • Unit Price $102.76000
  • IKPSE02E18-11SA206-ND
Additional Resources
Standard Package ? 1
Other Names IKPSE06F18-11PA206F0
KPSE06F1811PA206F0

09:50:08 10/21/2018