Add To Favorites
Photo Not Available
KPSE06F16-8PA71 8 Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.35000 $89.35
5 83.79600 $418.98
10 72.22200 $722.22
25 68.05520 $1,701.38
50 64.35140 $3,217.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KPSE06F16-8PA71-ND
Copy   KPSE06F16-8PA71-ND
Quantity Available Supplier Direct Ship : 97
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KPSE06F16-8PA71

Copy   KPSE06F16-8PA71
Description CONN PLUG MALE 8POS GOLD CRIMP
Copy   CONN PLUG MALE 8POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Position Circular Connector Plug, Male Pins Crimp Gold

Copy   8 Position Circular Connector Plug, Male Pins Crimp Gold
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPSE
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 8
Shell Size - Insert 16-8
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Resistant
Features Strain Relief
Shielding -
Current Rating 13A
Voltage Rating 1000VAC, 1400VDC
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • KPT02E16-8SA71
  • ITT Cannon, LLC
  • CONN RCPT FMALE 8POS SOLDER CUP
  • Unit Price $74.43000
  • IKPT02E16-8SA71-ND
  • Photo Not Available
  • KPSE02E16-8SA71
  • ITT Cannon, LLC
  • CONN RCPT FMALE 8POS GOLD CRIMP
  • Unit Price $72.91000
  • IKPSE02E16-8SA71-ND
Additional Resources
Standard Package ? 1
Other Names KPSE06F168PA71

12:53:23 12/12/2018