Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number IKPSE06F16-26SF31F0-ND
Quantity Available Supplier Direct Ship : 295
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

KPSE06F16-26SF31F0

Description CONN PLG HSG FMALE 26POS INLINE
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

26 Position Circular Connector Plug Housing Free Hanging (In-Line)

Documents & Media
Datasheets KPT,KPSE,KPTC Catalog
Featured Product KPT/KPSE-Series Ruggedized Connectors
PCN Part Status Change Multiple Devices Stop Shipment Reversal 24/Jul/2017
HTML Datasheet KPT,KPSE,KPTC Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPSE
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 26
Shell Size - Insert 16-26
Shell Size, MIL -
Contact Type Crimp
Contact Size 20
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Additional Resources
Standard Package ? 1
Other Names IKPSE06F16-26SF31F0
KPSE06F1626SF31F0

01:41:07 5/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 32.91000 $32.91
5 28.78200 $143.91
10 28.04400 $280.44
25 26.42040 $660.51
50 24.64920 $1,232.46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback