Add To Favorites
Photo Not Available
KPSE06F14-19SA71 19 Position Circular Connector Plug, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.71000 $92.71
5 84.50600 $422.53
10 74.84800 $748.48
25 70.50200 $1,762.55
50 66.63880 $3,331.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KPSE06F14-19SA71-ND
Copy   KPSE06F14-19SA71-ND
Quantity Available Supplier Direct Ship : 256
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KPSE06F14-19SA71

Copy   KPSE06F14-19SA71
Description CONN PLUG FMALE 19POS GOLD CRIMP
Copy   CONN PLUG FMALE 19POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

19 Position Circular Connector Plug, Female Sockets Crimp Gold

Copy   19 Position Circular Connector Plug, Female Sockets Crimp Gold
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPSE
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 19
Shell Size - Insert 14-19
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Resistant
Features Strain Relief
Shielding -
Current Rating 7.5A
Voltage Rating 600VAC, 850VDC
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • KPSE02E14-19PA71
  • ITT Cannon, LLC
  • CONN RCPT MALE 19POS GOLD CRIMP
  • Unit Price $68.97000
  • IKPSE02E14-19PA71-ND
  • Photo Not Available
  • KPT02E14-19PA71
  • ITT Cannon, LLC
  • CONN RCPT MALE 19POS SOLDER CUP
  • Unit Price $44.50000
  • IKPT02E14-19PA71-ND
You May Also Be Interested In
  • MRX204-CH - NKK Switches | 360-3157-ND DigiKey Electronics
  • MRX204-CH
  • NKK Switches
  • SWITCH ROTARY 2-4POS 2A 125V
  • Unit Price $15.19000
  • 360-3157-ND
Additional Resources
Standard Package ? 1
Other Names KPSE06F1419SA71

18:29:48 12/16/2018