Add To Favorites
Photo Not Available
KPSE06E20-39SF0 39 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 88.33000 $88.33
5 82.83400 $414.17
10 71.39300 $713.93
25 67.27440 $1,681.86
50 63.61320 $3,180.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KPSE06E20-39SF0-ND
Copy   KPSE06E20-39SF0-ND
Quantity Available Supplier Direct Ship : 83
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KPSE06E20-39SF0

Copy   KPSE06E20-39SF0
Description CONN PLG HSG FMALE 39POS INLINE
Copy   CONN PLG HSG FMALE 39POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

39 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut

Copy   39 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Documents & Media
Datasheets KPT,KPSE,KPTC Catalog
Featured Product KPT/KPSE-Series Ruggedized Connectors
PCN Part Status Change Multiple Devices Stop Shipment Reversal 24/Jul/2017
HTML Datasheet KPT,KPSE,KPTC Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPSE
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 39
Shell Size - Insert 20-39
Shell Size, MIL -
Contact Type Crimp
Contact Size 16 (2), 20 (37)
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Backshell, Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.535" (39.00mm)
Coupling Nut Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names KPSE06E2039SF0

06:39:44 10/15/2018