Add To Favorites
Photo Not Available
KPSE06E16-26PA71 26 Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.96000 $91.96
5 86.24600 $431.23
10 74.33400 $743.34
25 70.04560 $1,751.14
50 66.23360 $3,311.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IKPSE06E16-26PA71-ND
Copy   IKPSE06E16-26PA71-ND
Quantity Available Supplier Direct Ship : 97
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KPSE06E16-26PA71

Copy   KPSE06E16-26PA71
Description CONN PLUG MALE 26POS GOLD CRIMP
Copy   CONN PLUG MALE 26POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

26 Position Circular Connector Plug, Male Pins Crimp Gold

Copy   26 Position Circular Connector Plug, Male Pins Crimp Gold
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPSE
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 26
Shell Size - Insert 16-26
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Resistant
Features Backshell
Shielding -
Current Rating 7.5A
Voltage Rating 600VAC, 850VDC
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • KPSE02E16-26SA71
  • ITT Cannon, LLC
  • CONN RCPT FMALE 26POS GOLD CRIMP
  • Unit Price $85.66000
  • IKPSE02E16-26SA71-ND
  • Photo Not Available
  • KPT2E16-26SEXA71
  • ITT Cannon, LLC
  • CONN RCPT FMALE 26POS GOLD SLDR
  • Unit Price $69.87000
  • IKPT2E16-26SEXA71-ND
  • Photo Not Available
  • KPT02E16-26SA71
  • ITT Cannon, LLC
  • CONN RCPT FMALE 26POS SOLDER CUP
  • Unit Price $66.97000
  • IKPT02E16-26SA71-ND
Additional Resources
Standard Package ? 1
Other Names IKPSE06E16-26PA71
KPSE06E1626PA71

02:17:38 12/14/2018