Add To Favorites
Photo Not Available
KPSE06E14-19PDZRSB2 19 Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 119.17000 $119.17
5 112.97000 $564.85
10 102.63700 $1,026.37
25 98.50400 $2,462.60
50 92.99340 $4,649.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IKPSE06E14-19PDZRSB2-ND
Copy   IKPSE06E14-19PDZRSB2-ND
Quantity Available Supplier Direct Ship : 91
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KPSE06E14-19PDZRSB2

Copy   KPSE06E14-19PDZRSB2
Description CONN PLUG MALE 19POS GOLD CRIMP
Copy   CONN PLUG MALE 19POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

19 Position Circular Connector Plug, Male Pins Crimp Gold

Copy   19 Position Circular Connector Plug, Male Pins Crimp Gold
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPSE
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 19
Shell Size - Insert 14-19
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Features Shrink Boot, Shrink Boot Adapter
Shielding Shielded
Current Rating 7.5A
Voltage Rating 600VAC, 850VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names IKPSE06E14-19PDZRSB2

16:32:57 12/18/2018