Photo Not Available
KPSE02E22-55SWF0 55 Position Circular Connector Receptacle Housing Panel Mount
Product Overview
Digi-Key Part Number IKPSE02E22-55SWF0-ND
Copy   IKPSE02E22-55SWF0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KPSE02E22-55SWF0

Copy   KPSE02E22-55SWF0
Description CONN RCPT HSG FMALE 55POS PNL MT
Copy   CONN RCPT HSG FMALE 55POS PNL MT
Detailed Description

55 Position Circular Connector Receptacle Housing Panel Mount

Copy   55 Position Circular Connector Receptacle Housing Panel Mount
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPSE
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 55
Shell Size - Insert 22-55
Shell Size, MIL -
Contact Type Crimp
Contact Size 20
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Bayonet Lock
Orientation W
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • KPSE6E22-55PWDN
  • ITT Cannon, LLC
  • CONN PLUG MALE 55POS GOLD CRIMP
  • Unit Price $132.26000
  • IKPSE6E22-55PWDN-ND
  • Photo Not Available
  • KPSE06F22-55PWF0
  • ITT Cannon, LLC
  • CONN PLUG HSG MALE 55POS INLINE
  • Unit Price $82.30000
  • IKPSE06F22-55PWF0-ND
  • Photo Not Available
  • KPSE08F22-55PW
  • ITT Cannon, LLC
  • CONN PLUG MALE 55POS GOLD CRIMP
  • Unit Price $248.96000
  • IKPSE08F22-55PW-ND
  • Photo Not Available
  • KPT08F22-55PW
  • ITT Cannon, LLC
  • CONN PLUG MALE 55POS SOLDER CUP
  • Unit Price $226.49000
  • IKPT08F22-55PW-ND
Additional Resources
Standard Package ? 1
Other Names IKPSE02E22-55SWF0
KPSE02E2255SWF0

01:24:44 1/17/2019