Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number IKPSE02E22-55SF0-ND
Quantity Available Supplier Direct Ship : 56
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

KPSE02E22-55SF0

Description CONN RCPT HSG FMALE 55POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

55 Position Circular Connector Receptacle Housing Panel Mount

Documents & Media
Datasheets KPT,KPSE,KPTC Catalog
Featured Product KPT/KPSE-Series Ruggedized Connectors
PCN Part Status Change Multiple Devices Stop Shipment Reversal 24/Jul/2017
HTML Datasheet KPT,KPSE,KPTC Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPSE
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 55
Shell Size - Insert 22-55
Shell Size, MIL -
Contact Type Crimp
Contact Size 20
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • KPSE06F22-55P
  • ITT Cannon, LLC
  • CONN PLUG MALE 55POS GOLD CRIMP
  • Unit Price $120.03000
  • IKPSE06F22-55P-ND
  • Photo Not Available
  • KPT06P22-55P
  • ITT Cannon, LLC
  • CONN PLUG MALE 55POS SOLDER CUP
  • Unit Price $121.21000
  • IKPT06P22-55P-ND
  • Photo Not Available
  • KPSE06E22-55P
  • ITT Cannon, LLC
  • CONN PLUG MALE 55POS GOLD CRIMP
  • Unit Price $117.72000
  • IKPSE06E22-55P-ND
  • Photo Not Available
  • KPSE06E22-55PDN
  • ITT Cannon, LLC
  • CONN PLUG MALE 55POS GOLD CRIMP
  • Unit Price $119.70000
  • IKPSE06E22-55PDN-ND
Additional Resources
Standard Package ? 1
Other Names IKPSE02E22-55SF0
KPSE02E2255SF0

21:42:18 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 115.91000 $115.91
5 109.88200 $549.41
10 99.83100 $998.31
25 95.81160 $2,395.29
50 90.45140 $4,522.57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback