Add To Favorites
Photo Not Available
KPSE01F12-10SA71 10 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.57000 $87.57
5 82.12800 $410.64
10 70.78500 $707.85
25 66.70120 $1,667.53
50 63.07120 $3,153.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IKPSE01F12-10SA71-ND
Copy   IKPSE01F12-10SA71-ND
Quantity Available Supplier Direct Ship : 11
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KPSE01F12-10SA71

Copy   KPSE01F12-10SA71
Description CONN RCPT FMALE 10POS GOLD CRIMP
Copy   CONN RCPT FMALE 10POS GOLD CRIMP
Detailed Description

10 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   10 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPSE
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 10
Shell Size - Insert 12-10
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Resistant
Features Strain Relief
Shielding -
Current Rating 7.5A
Voltage Rating 600VAC, 850VDC
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • KPSE06F12-10PA71
  • ITT Cannon, LLC
  • CONN PLUG MALE 10POS GOLD CRIMP
  • Unit Price $80.23000
  • IKPSE06F12-10PA71-ND
  • Photo Not Available
  • KPT06F12-10PA71
  • ITT Cannon, LLC
  • CONN PLUG MALE 10POS SOLDER CUP
  • Unit Price $74.61000
  • IKPT06F12-10PA71-ND
Additional Resources
Standard Package ? 1
Other Names IKPSE01F12-10SA71
KPSE01F1210SA71

20:57:42 12/11/2018