Add To Favorites
Photo Not Available
KPSE01B12-10PX 10 Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 98.09000 $98.09
5 92.69600 $463.48
10 82.45600 $824.56
25 78.14480 $1,953.62
50 73.83340 $3,691.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IKPSE01B12-10PX-ND
Copy   IKPSE01B12-10PX-ND
Quantity Available Supplier Direct Ship : 319
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KPSE01B12-10PX

Copy   KPSE01B12-10PX
Description CONN RCPT MALE 10POS GOLD CRIMP
Copy   CONN RCPT MALE 10POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   10 Position Circular Connector Receptacle, Male Pins Crimp Gold
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPSE
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 10
Shell Size - Insert 12-10
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation X
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection -
Features Strain Relief
Shielding -
Current Rating 7.5A
Voltage Rating 600VAC, 850VDC
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • KPSE06B12-10SX
  • ITT Cannon, LLC
  • CONN PLUG FMALE 10POS GOLD CRIMP
  • Unit Price $99.36000
  • IKPSE06B12-10SX-ND
  • Photo Not Available
  • KPSE06A12-10SX
  • ITT Cannon, LLC
  • CONN PLUG FMALE 10POS GOLD CRIMP
  • Unit Price $73.78000
  • IKPSE06A12-10SX-ND
  • Photo Not Available
  • KPT06A12-10SX
  • ITT Cannon, LLC
  • CONN PLUG FMALE 10POS SOLDER CUP
  • Unit Price $63.55000
  • IKPT06A12-10SX-ND
Additional Resources
Standard Package ? 1
Other Names IKPSE01B12-10PX
KPSE01B1210PX

08:56:08 1/22/2019