Add To Favorites
Photo Not Available
KPSE00F20-16PDZ 16 Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 120.48000 $120.48
5 114.21400 $571.07
10 103.76800 $1,037.68
25 99.58960 $2,489.74
50 94.01800 $4,700.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KPSE00F20-16PDZ-ND
Copy   KPSE00F20-16PDZ-ND
Quantity Available Supplier Direct Ship : 64
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KPSE00F20-16PDZ

Copy   KPSE00F20-16PDZ
Description CONN RCPT MALE 16POS GOLD CRIMP
Copy   CONN RCPT MALE 16POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

16 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   16 Position Circular Connector Receptacle, Male Pins Crimp Gold
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPSE
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 16
Shell Size - Insert 20-16
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Features Shrink Boot Adapter
Shielding Shielded
Current Rating 13A
Voltage Rating 1000VAC, 1400VDC
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • KPT06E20-16SDZ
  • ITT Cannon, LLC
  • CONN PLUG FMALE 16POS SOLDER CUP
  • Unit Price $151.83000
  • KPT06E20-16SDZ-ND
  • Photo Not Available
  • KPSE06F20-16SDZ
  • ITT Cannon, LLC
  • CONN PLUG FMALE 16POS GOLD CRIMP
  • Unit Price $135.08000
  • KPSE06F20-16SDZ-ND
  • Photo Not Available
  • KPSE06E20-16SDZ
  • ITT Cannon, LLC
  • CONN PLUG FMALE 16POS GOLD CRIMP
  • Unit Price $135.08000
  • KPSE06E20-16SDZ-ND
Additional Resources
Standard Package ? 1
Other Names KPSE00F2016PDZ

07:51:15 12/10/2018