Add To Favorites
Photo Not Available
KPSE00E20-39SF0 39 Position Circular Connector Receptacle Housing Panel Mount Backshell
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.45000 $90.45
5 84.82800 $424.14
10 73.11100 $731.11
25 68.89320 $1,722.33
50 65.14380 $3,257.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KPSE00E20-39SF0-ND
Copy   KPSE00E20-39SF0-ND
Quantity Available Supplier Direct Ship : 75
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KPSE00E20-39SF0

Copy   KPSE00E20-39SF0
Description CONN RCPT HSG FMALE 39POS PNL MT
Copy   CONN RCPT HSG FMALE 39POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

39 Position Circular Connector Receptacle Housing Panel Mount Backshell

Copy   39 Position Circular Connector Receptacle Housing Panel Mount Backshell
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPSE
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 39
Shell Size - Insert 20-39
Shell Size, MIL -
Contact Type Crimp
Contact Size 16 (2), 20 (37)
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Backshell
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names KPSE00E2039SF0

02:02:33 12/12/2018