Add To Favorites
Photo Not Available
KJB7T23W53PB 53 Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 116.02000 $116.02
5 109.98600 $549.93
10 88.99400 $889.94
25 84.31040 $2,107.76
50 79.62660 $3,981.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KJB7T23W53PB-ND
Copy   KJB7T23W53PB-ND
Quantity Available Supplier Direct Ship : 12
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KJB7T23W53PB

Copy   KJB7T23W53PB
Description CONN RCPT MALE 53POS GOLD CRIMP
Copy   CONN RCPT MALE 53POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

53 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   53 Position Circular Connector Receptacle, Male Pins Crimp Gold
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KJB
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 53
Shell Size - Insert 23-53
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Threaded
Orientation B
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Features -
Shielding -
Current Rating -
Voltage Rating -
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

05:14:50 1/22/2019