Add To Favorites
Photo Not Available
KJB7T23W53PAL 53 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 95.37000 $95.37
5 86.92600 $434.63
10 68.08300 $680.83
25 63.04480 $1,576.12
50 54.26480 $2,713.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KJB7T23W53PAL-ND
Copy   KJB7T23W53PAL-ND
Quantity Available Supplier Direct Ship : 62
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KJB7T23W53PAL

Copy   KJB7T23W53PAL
Description CONN RCPT HSNG MALE 53POS PNL MT
Copy   CONN RCPT HSNG MALE 53POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

53 Position Circular Connector Receptacle Housing Panel Mount

Copy   53 Position Circular Connector Receptacle Housing Panel Mount
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KJB
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 53
Shell Size - Insert 23-53
Shell Size, MIL -
Contact Type Crimp
Contact Size 20
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Fastening Type Threaded
Orientation A
Shell Material Aluminum Alloy
Shell Finish Cadmium over Electroless Nickel
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Plastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

12:34:36 12/10/2018