Add To Favorites
Photo Not Available
KJB7T23F21SA 21 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Product Overview
Digi-Key Part Number IKJB7T23F21SA-ND
Copy   IKJB7T23F21SA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KJB7T23F21SA

Copy   KJB7T23F21SA
Description CONN RCPT FMALE 21POS GOLD CRIMP
Copy   CONN RCPT FMALE 21POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

21 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   21 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Documents & Media
Datasheets 38999 Style Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KJB
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 21
Shell Size - Insert 9-35
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Threaded
Orientation A
Shell Material Aluminum Alloy
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Resistant
Features -
Shielding -
Current Rating -
Voltage Rating -
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • KJB6T23F21PA
  • ITT Cannon, LLC
  • CONN PLUG MALE 21POS GOLD CRIMP
  • Unit Price $106.98000
  • IKJB6T23F21PA-ND
Additional Resources
Standard Package ? 1
Other Names IKJB7T23F21SA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.67000 $97.67
5 89.02600 $445.13
10 69.28300 $692.83
25 62.64000 $1,566.00
50 57.14160 $2,857.08

Submit a request for quotation on quantities greater than those displayed.

14:45:02 9/18/2018