Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number KJB6T23W53PDL-ND
Quantity Available Supplier Direct Ship : 10
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

KJB6T23W53PDL

Description CONN PLUG HSG MALE 53POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

53 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KJB
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 53
Shell Size - Insert 23-53
Shell Size, MIL -
Contact Type Crimp
Contact Size 20
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation D
Shell Material Aluminum Alloy
Shell Finish Cadmium over Electroless Nickel
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.750" (44.45mm)
Coupling Nut Material, Plating Aluminum Alloy, Olive Drab Cadmium over Electroless Nickel
Insert Material Plastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

09:28:48 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.17000 $97.17
5 91.83400 $459.17
10 72.71500 $727.15
25 68.51960 $1,712.99
50 64.79060 $3,239.53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback