Add To Favorites
Photo Not Available
KJB6T19W35JB 66 Position Circular Connector Plug, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 122.78000 $122.78
5 116.86000 $584.30
10 96.20900 $962.09
25 92.33520 $2,308.38
50 87.16960 $4,358.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KJB6T19W35JB-ND
Copy   KJB6T19W35JB-ND
Quantity Available Supplier Direct Ship : 17
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KJB6T19W35JB

Copy   KJB6T19W35JB
Description CONN PLUG FMALE 66POS GOLD CRIMP
Copy   CONN PLUG FMALE 66POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

66 Position Circular Connector Plug, Female Sockets Crimp Gold

Copy   66 Position Circular Connector Plug, Female Sockets Crimp Gold
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KJB
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 66
Shell Size - Insert 19-35
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation B
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Features -
Shielding Shielded
Current Rating -
Voltage Rating -
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

19:29:29 12/16/2018