Add To Favorites
Photo Not Available
KJB6T19F32PB 32 Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.03000 $96.03
5 90.74800 $453.74
10 80.72400 $807.24
25 76.50360 $1,912.59
50 72.28260 $3,614.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KJB6T19F32PB-ND
Copy   KJB6T19F32PB-ND
Quantity Available Supplier Direct Ship : 7
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KJB6T19F32PB

Copy   KJB6T19F32PB
Description CONN PLUG MALE 32POS GOLD CRIMP
Copy   CONN PLUG MALE 32POS GOLD CRIMP
Detailed Description

32 Position Circular Connector Plug, Male Pins Crimp Gold

Copy   32 Position Circular Connector Plug, Male Pins Crimp Gold
Documents & Media
Datasheets KJB6T19F32PB Datasheet
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KJB
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 32
Shell Size - Insert 19-32
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation B
Shell Material Aluminum Alloy
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Resistant
Features -
Shielding Shielded
Current Rating -
Voltage Rating -
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

09:44:02 1/18/2019