Add To Favorites
Photo Not Available
KJB6T15W35PA 37 Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.96000 $91.96
5 86.24000 $431.20
10 65.30700 $653.07
25 60.47560 $1,511.89
50 57.25020 $2,862.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IKJB6T15W35PA-ND
Copy   IKJB6T15W35PA-ND
Quantity Available Supplier Direct Ship : 28
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KJB6T15W35PA

Copy   KJB6T15W35PA
Description CONN PLUG MALE 37POS GOLD CRIMP
Copy   CONN PLUG MALE 37POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

37 Position Circular Connector Plug, Male Pins Crimp Gold

Copy   37 Position Circular Connector Plug, Male Pins Crimp Gold
Documents & Media
Datasheets 38999 Style Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KJB
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 37
Shell Size - Insert 15-35
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation A
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Features -
Shielding Shielded
Current Rating -
Voltage Rating -
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • KJB7T15W35SA
  • ITT Cannon, LLC
  • CONN RCPT FMALE 37POS GOLD CRIMP
  • Unit Price $94.79000
  • IKJB7T15W35SA-ND
  • Photo Not Available
  • KJB0T15W35SA
  • ITT Cannon, LLC
  • CONN RCPT FMALE 37POS GOLD CRIMP
  • Unit Price $90.47000
  • IKJB0T15W35SA-ND
Additional Resources
Standard Package ? 1
Other Names IKJB6T15W35PA

21:47:25 10/15/2018