Add To Favorites
Photo Not Available
KJB6T15W19SB 19 Position Circular Connector Plug, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.72000 $91.72
5 86.01800 $430.09
10 65.13800 $651.38
25 60.46840 $1,511.71
50 53.38040 $2,669.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KJB6T15W19SB-ND
Copy   KJB6T15W19SB-ND
Quantity Available Supplier Direct Ship : 96
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KJB6T15W19SB

Copy   KJB6T15W19SB
Description CONN PLUG FMALE 19POS GOLD CRIMP
Copy   CONN PLUG FMALE 19POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

19 Position Circular Connector Plug, Female Sockets Crimp Gold

Copy   19 Position Circular Connector Plug, Female Sockets Crimp Gold
Documents & Media
Datasheets KJB6T15W19SB Datasheet
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KJB
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 19
Shell Size - Insert 15-19
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation B
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Features -
Shielding Shielded
Current Rating -
Voltage Rating -
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

00:35:06 10/17/2018