Add To Favorites
Photo Not Available
KJB6F15W35PAL 37 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.20000 $90.20
5 84.59000 $422.95
10 64.05600 $640.56
25 61.29480 $1,532.37
50 57.34020 $2,867.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IKJB6F15W35PAL-ND
Copy   IKJB6F15W35PAL-ND
Quantity Available Supplier Direct Ship : 28
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KJB6F15W35PAL

Copy   KJB6F15W35PAL
Description CONN PLUG HSG MALE 37POS INLINE
Copy   CONN PLUG HSG MALE 37POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

37 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy   37 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Documents & Media
Datasheets 38999 Style Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KJB
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 37
Shell Size - Insert 15-35
Shell Size, MIL -
Contact Type Crimp
Contact Size 22D
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation A
Shell Material Aluminum Alloy
Shell Finish Cadmium over Electroless Nickel
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material Plastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names IKJB6F15W35PAL

03:39:45 10/20/2018