Photo Not Available
KJB0T19W35HC 66 Position Circular Connector Receptacle, Male Pins Crimp Gold
Product Overview
Digi-Key Part Number KJB0T19W35HC-ND
Copy   KJB0T19W35HC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KJB0T19W35HC

Copy   KJB0T19W35HC
Description CONN RCPT MALE 66POS GOLD CRIMP
Copy   CONN RCPT MALE 66POS GOLD CRIMP
Detailed Description

66 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   66 Position Circular Connector Receptacle, Male Pins Crimp Gold
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KJB
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 66
Shell Size - Insert 19-35
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation C
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Features -
Shielding -
Current Rating -
Voltage Rating -
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

06:10:19 1/18/2019