Add To Favorites
Photo Not Available
KJB0T19F35SB 66 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 114.98000 $114.98
5 108.99400 $544.97
10 88.19200 $881.92
25 83.55040 $2,088.76
50 78.90860 $3,945.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KJB0T19F35SB-ND
Copy   KJB0T19F35SB-ND
Quantity Available Supplier Direct Ship : 17
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KJB0T19F35SB

Copy   KJB0T19F35SB
Description CONN RCPT FMALE 66POS GOLD CRIMP
Copy   CONN RCPT FMALE 66POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

66 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   66 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KJB
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 66
Shell Size - Insert 19-35
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation B
Shell Material Aluminum Alloy
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Resistant
Features -
Shielding -
Current Rating -
Voltage Rating -
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

00:14:20 12/14/2018