Add To Favorites
Photo Not Available
FRCIR08R-28-12S-F80-T108-VO 26 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell, Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 116.95000 $116.95
5 111.31400 $556.57
10 102.86000 $1,028.60
25 100.04200 $2,501.05
50 94.40560 $4,720.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FRCIR08R-28-12S-F80-T108-VO-ND
Copy   FRCIR08R-28-12S-F80-T108-VO-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FRCIR08R-28-12S-F80-T108-VO

Copy   FRCIR08R-28-12S-F80-T108-VO
Description CONN PLUG HSNG FMALE 26POS R/A
Copy   CONN PLUG HSNG FMALE 26POS R/A
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

26 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell, Coupling Nut

Copy   26 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell, Coupling Nut
Documents & Media
Datasheets CIR Series Catalog
HTML Datasheet CIR Series Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 26
Shell Size - Insert 28-12
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Zinc Cobalt
Housing Color Black
Ingress Protection Environment Proof
Material Flammability Rating Flame Retardant
Features Backshell, Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 2.102" (53.39mm)
Coupling Nut Material, Plating Aluminum Alloy, Black Zinc Cobalt
Insert Material Rubber
Contact Shape Circular
Operating Temperature -40°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

09:49:39 10/18/2018