Add To Favorites
Photo Not Available
FRCIR08AF-24-28S-F80-T89-VO 24 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell, Cable Clamp, Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 113.01000 $113.01
5 107.12600 $535.63
10 87.25000 $872.50
25 80.14280 $2,003.57
50 75.72140 $3,786.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FRCIR08AF-24-28S-F80-T89-VO-ND
Copy   FRCIR08AF-24-28S-F80-T89-VO-ND
Quantity Available Supplier Direct Ship : 17
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FRCIR08AF-24-28S-F80-T89-VO

Copy   FRCIR08AF-24-28S-F80-T89-VO
Description CIR 2C 24#16 FR SKT PLUG RTAN
Copy   CIR 2C 24#16 FR SKT PLUG RTAN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

24 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell, Cable Clamp, Coupling Nut

Copy   24 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell, Cable Clamp, Coupling Nut
Documents & Media
Datasheets CIR Series Catalog
HTML Datasheet CIR Series Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 24
Shell Size - Insert 24-28
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Anodized
Housing Color Black
Ingress Protection -
Material Flammability Rating Flame Retardant
Features Backshell, Cable Clamp, Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Rubber
Contact Shape Circular
Operating Temperature -40°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

08:02:29 10/20/2018