Add To Favorites
Photo Not Available
FRCIR08-16A-10SW-F80-T109-VO 10 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 116.37000 $116.37
5 110.75800 $553.79
10 93.02100 $930.21
25 88.12520 $2,203.13
50 83.22920 $4,161.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FRCIR08-16A-10SW-F80-T109-VO-ND
Copy   FRCIR08-16A-10SW-F80-T109-VO-ND
Quantity Available Supplier Direct Ship : 2
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FRCIR08-16A-10SW-F80-T109-VO

Copy   FRCIR08-16A-10SW-F80-T109-VO
Description CONN PLUG HSNG FMALE 10POS R/A
Copy   CONN PLUG HSNG FMALE 10POS R/A
Detailed Description

10 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Coupling Nut

Copy   10 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Coupling Nut
Documents & Media
Datasheets CIR Series Catalog
HTML Datasheet CIR Series Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 10
Shell Size - Insert 16-A10
Shell Size, MIL -
Contact Type Crimp
Contact Size 18
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Fastening Type Bayonet Lock
Orientation W
Shell Material Aluminum Alloy
Shell Finish Zinc Cobalt
Housing Color Black
Ingress Protection -
Material Flammability Rating Flame Retardant
Features Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Rubber
Contact Shape Circular
Operating Temperature -40°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

13:16:54 12/13/2018