Photo Not Available
FRCIR06R-40A-35SX-F80-T89-VO 35 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Product Overview
Digi-Key Part Number FRCIR06R-40A-35SX-F80-T89-VO-ND
Copy   FRCIR06R-40A-35SX-F80-T89-VO-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FRCIR06R-40A-35SX-F80-T89-VO

Copy   FRCIR06R-40A-35SX-F80-T89-VO
Description CONN PLUG HSG FMALE 35POS INLINE
Copy   CONN PLUG HSG FMALE 35POS INLINE
Detailed Description

35 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut

Copy   35 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Documents & Media
Datasheets CIR Series Catalog
HTML Datasheet CIR Series Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 35
Shell Size - Insert 40-A35
Shell Size, MIL -
Contact Type Crimp
Contact Size 12
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation X
Shell Material Aluminum Alloy
Shell Finish Anodized
Housing Color Black
Ingress Protection Environment Proof
Material Flammability Rating Flame Retardant
Features Backshell, Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Rubber
Contact Shape Circular
Operating Temperature -40°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

19:44:58 1/22/2019