Photo Not Available
FRCIR06R-28-3S-F80 3 Position Circular Connector Plug, Female Sockets Crimp Silver
Product Overview
Digi-Key Part Number FRCIR06R-28-3S-F80-ND
Copy   FRCIR06R-28-3S-F80-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FRCIR06R-28-3S-F80

Copy   FRCIR06R-28-3S-F80
Description CONN PLUG FMALE 3POS SILVR CRIMP
Copy   CONN PLUG FMALE 3POS SILVR CRIMP
Detailed Description

3 Position Circular Connector Plug, Female Sockets Crimp Silver

Copy   3 Position Circular Connector Plug, Female Sockets Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 3
Shell Size - Insert 28-3
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Proof
Features Flame Retardant
Shielding -
Current Rating 46A
Voltage Rating 1250VAC, 1750VDC
Contact Finish Thickness - Mating -
Operating Temperature -40°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names FRCIR06R283SF80

13:44:37 1/16/2019