Add To Favorites
Photo Not Available
FRCIR06R-24A-25S-F80-T118-VO 25 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.45000 $96.45
5 87.91200 $439.56
10 77.86400 $778.64
25 73.34320 $1,833.58
50 69.32440 $3,466.22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FRCIR06R-24A-25S-F80-T118-VO-ND
Copy   FRCIR06R-24A-25S-F80-T118-VO-ND
Quantity Available Supplier Direct Ship : 20
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FRCIR06R-24A-25S-F80-T118-VO

Copy   FRCIR06R-24A-25S-F80-T118-VO
Description CONN PLUG HSG FMALE 25POS INLINE
Copy   CONN PLUG HSG FMALE 25POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

25 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut

Copy   25 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Documents & Media
Datasheets Veam CIR Series Catalog
FRCIR Appl Note
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 25
Shell Size - Insert 24-A25
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Anodized
Housing Color Black
Ingress Protection Environment Proof
Material Flammability Rating Flame Retardant
Features Backshell, Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Rubber
Contact Shape Circular
Operating Temperature -40°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

01:58:53 12/12/2018