Add To Favorites
Photo Not Available
FRCIR06R-22-22S-F80-T89-VO 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 110.02000 $110.02
5 104.30000 $521.50
10 94.76000 $947.60
25 90.94360 $2,273.59
50 85.85600 $4,292.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FRCIR06R-22-22S-F80-T89-VO-ND
Copy   FRCIR06R-22-22S-F80-T89-VO-ND
Quantity Available Supplier Direct Ship : 21
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FRCIR06R-22-22S-F80-T89-VO

Copy   FRCIR06R-22-22S-F80-T89-VO
Description CONN PLUG HSNG FMALE 4POS INLINE
Copy   CONN PLUG HSNG FMALE 4POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut

Copy   4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Documents & Media
Datasheets CIR Series Catalog
HTML Datasheet CIR Series Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 4
Shell Size - Insert 22-22
Shell Size, MIL -
Contact Type Crimp
Contact Size 8
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Anodized
Housing Color Black
Ingress Protection Environment Proof
Material Flammability Rating Flame Retardant
Features Backshell, Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Rubber
Contact Shape Circular
Operating Temperature -40°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

05:26:04 10/21/2018