Add To Favorites
Photo Not Available
FRCIR06-28-21SW-T108 37 Position Circular Connector Plug, Female Sockets Solder Cup Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 111.58000 $111.58
5 105.77600 $528.88
10 86.14900 $861.49
25 76.77040 $1,919.26
50 72.53460 $3,626.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FRCIR06-28-21SW-T108-ND
Copy   FRCIR06-28-21SW-T108-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FRCIR06-28-21SW-T108

Copy   FRCIR06-28-21SW-T108
Description CONN PLUG FMALE 37POS SOLDER CUP
Copy   CONN PLUG FMALE 37POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

37 Position Circular Connector Plug, Female Sockets Solder Cup Gold

Copy   37 Position Circular Connector Plug, Female Sockets Solder Cup Gold
Documents & Media
Datasheets FRCIR06-28-21SW-T108 Datasheet
FRCIR Appl Note
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 37
Shell Size - Insert 28-21
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation W
Shell Material Aluminum Alloy
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Gold
Color Black
Ingress Protection -
Features Flame Retardant
Shielding -
Current Rating 13A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -40°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

09:54:06 10/18/2018