Add To Favorites
Photo Not Available
FRCIR030RV-32-59P-F80-T89-VO 42 Position Circular Connector Receptacle Housing Panel Mount Backshell
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 194.76000 $194.76
5 176.38800 $881.94
10 175.16200 $1,751.62
25 166.58760 $4,164.69
50 162.91300 $8,145.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FRCIR030RV-32-59P-F80-T89-VO-ND
Copy   FRCIR030RV-32-59P-F80-T89-VO-ND
Quantity Available Supplier Direct Ship : 3
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FRCIR030RV-32-59P-F80-T89-VO

Copy   FRCIR030RV-32-59P-F80-T89-VO
Description CONN RCPT HSNG MALE 42POS PNL MT
Copy   CONN RCPT HSNG MALE 42POS PNL MT
Detailed Description

42 Position Circular Connector Receptacle Housing Panel Mount Backshell

Copy   42 Position Circular Connector Receptacle Housing Panel Mount Backshell
Documents & Media
Datasheets CIR Series Catalog
HTML Datasheet CIR Series Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 42
Shell Size - Insert 32-59
Shell Size, MIL -
Contact Type Crimp
Contact Size 8 (2), 16 (40)
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Anodized
Housing Color Black
Ingress Protection Environment Proof
Material Flammability Rating Flame Retardant
Features Backshell
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Rubber
Contact Shape Circular
Operating Temperature -40°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

14:32:54 1/16/2019