Add To Favorites
Photo Not Available
FRCIR030RFP-18-1P-F80-T96 10 Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.80000 $91.80
5 86.09400 $430.47
10 74.20300 $742.03
25 69.92200 $1,748.05
50 66.11680 $3,305.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FRCIR030RFP-18-1P-F80-T96-ND
Copy   FRCIR030RFP-18-1P-F80-T96-ND
Quantity Available Supplier Direct Ship : 57
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FRCIR030RFP-18-1P-F80-T96

Copy   FRCIR030RFP-18-1P-F80-T96
Description CONN RCPT MALE 10POS GOLD CRIMP
Copy   CONN RCPT MALE 10POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   10 Position Circular Connector Receptacle, Male Pins Crimp Gold
Documents & Media
Datasheets FRCIR Appl Note
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 10
Shell Size - Insert 18-1
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Anodized
Contact Finish - Mating Gold
Color Black
Ingress Protection Environment Proof
Features Flame Retardant
Shielding -
Current Rating 13A
Voltage Rating -
Contact Finish Thickness - Mating -
Operating Temperature -40°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

13:50:43 10/22/2018