Add To Favorites
Photo Not Available
FRCIR030FP-32A-55P-F80-VO 55 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 118.09000 $118.09
5 111.94600 $559.73
10 90.58000 $905.80
25 85.81240 $2,145.31
50 81.04520 $4,052.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FRCIR030FP-32A-55P-F80-VO-ND
Copy   FRCIR030FP-32A-55P-F80-VO-ND
Quantity Available Supplier Direct Ship : 33
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FRCIR030FP-32A-55P-F80-VO

Copy   FRCIR030FP-32A-55P-F80-VO
Description CONN RCPT HSNG MALE 55POS PNL MT
Copy   CONN RCPT HSNG MALE 55POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

55 Position Circular Connector Receptacle Housing Panel Mount

Copy   55 Position Circular Connector Receptacle Housing Panel Mount
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 55
Shell Size - Insert 32-A55
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection -
Material Flammability Rating Flame Retardant
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Rubber
Contact Shape Circular
Operating Temperature -40°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

07:38:49 12/19/2018