Photo Not Available
FRCIR030-36A-48P-F80 48 Position Circular Connector Receptacle, Male Pins Crimp Silver
Product Overview
Digi-Key Part Number FRCIR030-36A-48P-F80-ND
Copy   FRCIR030-36A-48P-F80-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FRCIR030-36A-48P-F80

Copy   FRCIR030-36A-48P-F80
Description CONN RCPT 48POS PNL MNT W/PINS
Copy   CONN RCPT 48POS PNL MNT W/PINS
Detailed Description

48 Position Circular Connector Receptacle, Male Pins Crimp Silver

Copy   48 Position Circular Connector Receptacle, Male Pins Crimp Silver
Documents & Media
Datasheets Veam CIR Series Catalog
FRCIR Appl Note
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 48
Shell Size - Insert 36-A48
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Features Flame Retardant
Shielding -
Current Rating 13A
Voltage Rating 200VAC, 250VDC
Contact Finish Thickness - Mating -
Operating Temperature -40°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

03:42:41 1/21/2019