Add To Favorites
Photo Not Available
FRCIR030-28-16P-F80-T112-20 20 Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 120.92000 $120.92
5 115.09000 $575.45
10 106.34900 $1,063.49
25 103.43560 $2,585.89
50 97.60820 $4,880.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FRCIR030-28-16P-F80-T112-20-ND
Copy   FRCIR030-28-16P-F80-T112-20-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FRCIR030-28-16P-F80-T112-20

Copy   FRCIR030-28-16P-F80-T112-20
Description CONN RCPT MALE 20POS GOLD CRIMP
Copy   CONN RCPT MALE 20POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

20 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   20 Position Circular Connector Receptacle, Male Pins Crimp Gold
Documents & Media
Datasheets FRCIR Appl Note
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 20
Shell Size - Insert 28-16
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection -
Features Flame Retardant
Shielding -
Current Rating 13A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -40°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

16:55:42 12/10/2018