Add To Favorites
Photo Not Available
FRCIR030-28-16P-F80-T103 20 Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 110.32000 $110.32
5 104.58200 $522.91
10 95.01700 $950.17
25 91.19120 $2,279.78
50 86.08960 $4,304.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FRCIR030-28-16P-F80-T103-ND
Copy   FRCIR030-28-16P-F80-T103-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FRCIR030-28-16P-F80-T103

Copy   FRCIR030-28-16P-F80-T103
Description CONN RCPT 20POS PNL MNT PIN
Copy   CONN RCPT 20POS PNL MNT PIN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

20 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   20 Position Circular Connector Receptacle, Male Pins Crimp Gold
Documents & Media
Datasheets FRCIR Appl Note
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 20
Shell Size - Insert 28-16
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Anodized
Contact Finish - Mating Gold
Color Black
Ingress Protection -
Features Flame Retardant
Shielding -
Current Rating 13A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -40°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

18:39:11 10/20/2018