Add To Favorites
Photo Not Available
FRCIR030-14S-7S-F80-T96 3 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 88.01000 $88.01
5 82.53600 $412.68
10 65.28800 $652.88
25 58.02080 $1,450.52
50 54.27760 $2,713.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FRCIR030-14S-7S-F80-T96-ND
Copy   FRCIR030-14S-7S-F80-T96-ND
Quantity Available Supplier Direct Ship : 20
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FRCIR030-14S-7S-F80-T96

Copy   FRCIR030-14S-7S-F80-T96
Description CONN RCPT FMALE 3POS GOLD CRIMP
Copy   CONN RCPT FMALE 3POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   3 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Documents & Media
Datasheets FRCIR Appl Note
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 3
Shell Size - Insert 14S-7
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Anodized
Contact Finish - Mating Gold
Color Black
Ingress Protection -
Features Flame Retardant
Shielding -
Current Rating 13A
Voltage Rating 200VAC, 250VDC
Contact Finish Thickness - Mating -
Operating Temperature -40°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

02:36:11 12/10/2018