Add To Favorites
Photo Not Available
FRCIR020R-20-27SW-F80-T112 14 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.85000 $91.85
5 86.14000 $430.70
10 74.24200 $742.42
25 69.95880 $1,748.97
50 66.15140 $3,307.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FRCIR020R-20-27SW-F80-T112-ND
Copy   FRCIR020R-20-27SW-F80-T112-ND
Quantity Available Supplier Direct Ship : 4
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FRCIR020R-20-27SW-F80-T112

Copy   FRCIR020R-20-27SW-F80-T112
Description CONN RCPT FMALE 14POS GOLD CRIMP
Copy   CONN RCPT FMALE 14POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

14 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   14 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Documents & Media
Datasheets FRCIR Appl Note
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 14
Shell Size - Insert 20-27
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation W
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Proof
Features Flame Retardant
Shielding -
Current Rating 13A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -40°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names FRCIR020R2027SWF80T112

18:21:58 10/17/2018