Add To Favorites
Photo Not Available
FRCIR01F-10SL-3S-F80 3 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 116.99000 $116.99
5 110.90600 $554.53
10 100.76100 $1,007.61
25 96.70360 $2,417.59
50 91.29380 $4,564.69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FRCIR01F-10SL-3S-F80-ND
Copy   FRCIR01F-10SL-3S-F80-ND
Quantity Available Supplier Direct Ship : 31
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FRCIR01F-10SL-3S-F80

Copy   FRCIR01F-10SL-3S-F80
Description CONN RCPT FMALE 3POS SILVR CRIMP
Copy   CONN RCPT FMALE 3POS SILVR CRIMP
Detailed Description

3 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Copy   3 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Documents & Media
Datasheets FRCIR Appl Note
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 3
Shell Size - Insert 10SL-3
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Proof
Features Cable Clamp, Flame Retardant
Shielding -
Current Rating 13A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -40°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names FRCIR01F10SL3SF80

18:23:55 10/17/2018