Add To Favorites
Photo Not Available
FRCIR00R-24-10P-F80-T12 7 Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 118.19000 $118.19
5 112.49800 $562.49
10 103.95300 $1,039.53
25 101.10560 $2,527.64
50 95.40940 $4,770.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FRCIR00R-24-10P-F80-T12-ND
Copy   FRCIR00R-24-10P-F80-T12-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FRCIR00R-24-10P-F80-T12

Copy   FRCIR00R-24-10P-F80-T12
Description CONN RCPT 7POS PNL MNT PIN
Copy   CONN RCPT 7POS PNL MNT PIN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   7 Position Circular Connector Receptacle, Male Pins Crimp Gold
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 7
Shell Size - Insert 24-10
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Proof
Features Flame Retardant
Shielding -
Current Rating 46A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -40°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

22:39:47 1/20/2019