Add To Favorites
Photo Not Available
DM53744-1 D-Sub Contact Female Socket Gold 8 AWG Solder Cup
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.28000 $7.28
5 6.30600 $31.53
10 6.21100 $62.11
25 5.86440 $146.61
50 5.83300 $291.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DM53744-1PG-ND
Copy   DM53744-1PG-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DM53744-1

Copy   DM53744-1
Description CONN D-SUB SOCKET 8AWG SLDR CUP
Copy   CONN D-SUB SOCKET 8AWG SLDR CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

D-Sub Contact Female Socket Gold 8 AWG Solder Cup

Copy   D-Sub Contact Female Socket Gold 8 AWG Solder Cup
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®
Packaging ? Bulk ?
Part Status Active
Type Power
Contact Type Female Socket
Wire Gauge 8 AWG
Contact Termination Solder Cup
Contact Finish Gold
Contact Size 8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
You May Also Be Interested In
  • DM537441 - ITT Cannon, LLC | 1003-1908-ND DigiKey Electronics
  • DM537441
  • ITT Cannon, LLC
  • CONN D-SUB SOCKET 8AWG SLDR CUP
  • Unit Price $4.38000
  • 1003-1908-ND
Additional Resources
Standard Package ? 1
Other Names DM53744-1PG

05:30:55 1/19/2019