Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DM53743-5000-ND
Quantity Available Supplier Direct Ship : 1,068
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DM53743-5000

Description DSUB CON D*M F RG178 RS STD
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

D-Sub Contact Female Socket Gold Coaxial Cable Solder Machined

Documents & Media
Datasheets Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®
Packaging ? Bulk ?
Part Status Active
Type Coaxial
Contact Type Female Socket
Contact Form Machined
Wire Gauge Coaxial Cable
Contact Termination Solder
Contact Material -
Contact Finish Gold
Contact Finish Thickness -
Termination Finish -
Termination Finish Thickness -
Contact Size -
Features -
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 053743-5000
537435000
DM537435000-ND
IDM53743-5000
IDM53743-5000-ND

21:44:16 5/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.83000 $25.83
5 22.58400 $112.92
10 22.00600 $220.06
25 20.73160 $518.29
50 19.34200 $967.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback