Add To Favorites
Photo Not Available
DM53742-5006 D-Sub Contact Female Socket Gold Coaxial Cable Solder Machined
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.50000 $27.50
5 24.04400 $120.22
10 23.42700 $234.27
25 22.07080 $551.77
50 20.59100 $1,029.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DM53742-5006-ND
Copy   DM53742-5006-ND
Quantity Available Supplier Direct Ship : 272
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DM53742-5006

Copy   DM53742-5006
Description CONN D-SUB SOCKET COAX CABLE SLD
Copy   CONN D-SUB SOCKET COAX CABLE SLD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

D-Sub Contact Female Socket Gold Coaxial Cable Solder Machined

Copy   D-Sub Contact Female Socket Gold Coaxial Cable Solder Machined
Documents & Media
Datasheets Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®
Packaging ? Bulk ?
Part Status Active
Type Coaxial
Contact Type Female Socket
Contact Form Machined
Wire Gauge Coaxial Cable
Contact Termination Solder
Contact Material -
Contact Finish Gold
Contact Finish Thickness -
Termination Finish -
Termination Finish Thickness -
Contact Size -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
For Use With
  • DBM-5W5S-A197 - ITT Cannon, LLC | 1003-1069-ND DigiKey Electronics
  • DBM-5W5S-A197
  • ITT Cannon, LLC
  • CONN D-SUB HOUSING RCPT 5POS
  • Unit Price $6.24000
  • 1003-1069-ND
  • DAM-3W3S-A197 - ITT Cannon, LLC | 1003-1067-ND DigiKey Electronics
  • DAM-3W3S-A197
  • ITT Cannon, LLC
  • CONN D-SUB HOUSING RCPT 3POS
  • Unit Price $5.53000
  • 1003-1067-ND
  • DCA-8W8S-A197-F0 - ITT Cannon, LLC | 1003-1880-ND DigiKey Electronics
  • DCA-8W8S-A197-F0
  • ITT Cannon, LLC
  • CONN D-SUB HOUSING RCPT 8POS
  • Unit Price $5.60000
  • 1003-1880-ND
  • DBA13W3SA197F0 - ITT Cannon, LLC | 1003-1734-ND DigiKey Electronics
  • DBA13W3SA197F0
  • ITT Cannon, LLC
  • CONN D-SUB HOUSING RCPT 13POS
  • Unit Price $15.42000
  • 1003-1734-ND
Additional Resources
Standard Package ? 1
Other Names 053742-5006
537425006
DM537425006-ND
IDM53742-5006
IDM53742-5006-ND

16:43:42 1/20/2019